
- Manufacturer
- MFR.Part #
- MCP601T-E/OTVAO
- JLCPCB Part #
- C1348626
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1pA 1pA 2.3V/us 2.5uV/℃ 2.7V~6V 2.8MHz 230uA 29nV/√Hz@1kHz 30mA 700uV 88dB Built-in compensation、ESD protection Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- BE11TBD
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 700uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 2.3V/us | |
| Gain Bandwidth Product | 2.8MHz | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 29nV/√Hz@1kHz | |
| Quiescent Current | 230uA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
MCP601T-E/OTVAO
Extended- Manufacturer
- MFR.Part #
- MCP601T-E/OTVAO
- JLCPCB Part #
- C1348626
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1pA 1pA 2.3V/us 2.5uV/℃ 2.7V~6V 2.8MHz 230uA 29nV/√Hz@1kHz 30mA 700uV 88dB Built-in compensation、ESD protection Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- BE11TBD
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP601T-E/OTVAO
- JLCPCB Part #
- C1348626
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1pA 1pA 2.3V/us 2.5uV/℃ 2.7V~6V 2.8MHz 230uA 29nV/√Hz@1kHz 30mA 700uV 88dB Built-in compensation、ESD protection Rail-to-rail output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- BE11TBD
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP601T-E/OTVAO Specifications
MCP601T-E/OTVAO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 700uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Slew Rate | 2.3V/us | |
| Gain Bandwidth Product | 2.8MHz | |
| Single supply | 2.7V~6V | |
| Common Mode Rejection Ratio(CMRR) | 88dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 29nV/√Hz@1kHz | |
| Quiescent Current | 230uA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 1pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP601T-E/OTVAO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP601T-E/OTVAO Documents
MCP601T-E/OTVAO datasheets or manufacturer documentation.
Datasheet: MCP601T-E/OTVAO Datasheet (PDF)
MCP601T-E/OTVAO Schematic Symbol & PCB Footprint
The MCP601T-E/OTVAO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.