
- Manufacturer
- MFR.Part #
- RCV420JPG4
- JLCPCB Part #
- C1348412
- Package
- PDIP-16
- Description
- -18V~18V 0℃~+70℃ 1 1.5V/us 150kHz 1mV 36V 3mA 800nV/√Hz@10kHz 80dB 90uV/℃ PDIP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 90uV/℃ | |
| Slew Rate | 1.5V/us | |
| Gain Bandwidth Product | 150kHz | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 800nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 3mA | |
| Dual Supply | -18V~18V |

* Images are for reference only
RCV420JPG4
Extended- Manufacturer
- MFR.Part #
- RCV420JPG4
- JLCPCB Part #
- C1348412
- Package
- PDIP-16
- Description
- -18V~18V 0℃~+70℃ 1 1.5V/us 150kHz 1mV 36V 3mA 800nV/√Hz@10kHz 80dB 90uV/℃ PDIP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RCV420JPG4
- JLCPCB Part #
- C1348412
- Package
- PDIP-16
- Description
- -18V~18V 0℃~+70℃ 1 1.5V/us 150kHz 1mV 36V 3mA 800nV/√Hz@10kHz 80dB 90uV/℃ PDIP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RCV420JPG4 Specifications
RCV420JPG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Voltage Drift(Vos TC) | 90uV/℃ | |
| Slew Rate | 1.5V/us | |
| Gain Bandwidth Product | 150kHz | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 800nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 3mA | |
| Dual Supply | -18V~18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCV420JPG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RCV420JPG4 Documents
RCV420JPG4 datasheets or manufacturer documentation.
Datasheet: RCV420JPG4 Datasheet (PDF)
RCV420JPG4 Schematic Symbol & PCB Footprint
The RCV420JPG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.