
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 100V/us | |
| Gain Bandwidth Product | 100MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4032IDGN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 100V/us | |
| Gain Bandwidth Product | 100MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4032IDGN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4032IDGN datasheets or manufacturer documentation.
Datasheet: THS4032IDGN Datasheet (PDF)
The THS4032IDGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.