
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 750nA | |
| Output Current | 350mA | |
| Input Offset Voltage Drift(Vos TC) | 3.3uV/℃ | |
| Slew Rate | 145V/us | |
| Gain Bandwidth Product | 290MHz | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.8nV/√Hz@10kHz | |
| Quiescent Current | 6mA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 14.5uA | |
| Dual Supply | -6V~-2.5V、2.5V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2614IDG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 750nA | |
| Output Current | 350mA | |
| Input Offset Voltage Drift(Vos TC) | 3.3uV/℃ | |
| Slew Rate | 145V/us | |
| Gain Bandwidth Product | 290MHz | |
| Single supply | 5V~12V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 1.8nV/√Hz@10kHz | |
| Quiescent Current | 6mA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 14.5uA | |
| Dual Supply | -6V~-2.5V、2.5V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2614IDG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2614IDG4 datasheets or manufacturer documentation.
Datasheet: OPA2614IDG4 Datasheet (PDF)
The OPA2614IDG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.