
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 30nA/℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 20uA | |
| Output Current | 260mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 1.3V/ns | |
| Gain Bandwidth Product | 100MHz | |
| Single supply | 10V~30V | |
| Common Mode Rejection Ratio(CMRR) | 68dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3nV/√Hz@20kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Quiescent Current | 7.5mA | |
| Ib - Input Bias Current | 6uA | |
| Dual Supply | -15V~-5V、5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS3111IDGN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 30nA/℃ | |
| Vos - Input Offset Voltage | 10mV | |
| Input Offset Current(Ios) | 20uA | |
| Output Current | 260mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 1.3V/ns | |
| Gain Bandwidth Product | 100MHz | |
| Single supply | 10V~30V | |
| Common Mode Rejection Ratio(CMRR) | 68dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3nV/√Hz@20kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Quiescent Current | 7.5mA | |
| Ib - Input Bias Current | 6uA | |
| Dual Supply | -15V~-5V、5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS3111IDGN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS3111IDGN datasheets or manufacturer documentation.
Datasheet: THS3111IDGN Datasheet (PDF)
The THS3111IDGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.