
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 8.5mV | |
| Output Type | Differential | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Built-in compensation | |
| Ib - Input Bias Current | 7uA | |
| Slew Rate | 450V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4140IDG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 8.5mV | |
| Output Type | Differential | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Built-in compensation | |
| Ib - Input Bias Current | 7uA | |
| Slew Rate | 450V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4140IDG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4140IDG4 datasheets or manufacturer documentation.
Datasheet: THS4140IDG4 Datasheet (PDF)
The THS4140IDG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.