
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 100uV | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving | |
| Gain Bandwidth Product | 2.4MHz | |
| Ib - Input Bias Current | 0.3pA | |
| Slew Rate | 1.5V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV4120IDGNG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HVSSOP-8-EP | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Operating Temperature | -40℃~+85℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 100uV | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving | |
| Gain Bandwidth Product | 2.4MHz | |
| Ib - Input Bias Current | 0.3pA | |
| Slew Rate | 1.5V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV4120IDGNG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV4120IDGNG4 datasheets or manufacturer documentation.
Datasheet: TLV4120IDGNG4 Datasheet (PDF)
The TLV4120IDGNG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.