
- Manufacturer
- MFR.Part #
- MAX4265EUA+
- JLCPCB Part #
- C1348165
- Package
- MSOP-8
- Description
- -40℃~+85℃ -4V~-2.25V、2.25V~4V 1 1.5uV/℃ 1mV 28mA 3.5uA 4.5V~8V 400MHz 45mA 6uA 85dB 8nV/√Hz@1kHz 900V/us Enable/shutdown function、Built-in compensation MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 6uA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Slew Rate | 900V/us | |
| Gain Bandwidth Product | 400MHz | |
| Single supply | 4.5V~8V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Quiescent Current | 28mA | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 3.5uA | |
| Dual Supply | -4V~-2.25V、2.25V~4V |

* Images are for reference only
MAX4265EUA+
Extended- Manufacturer
- MFR.Part #
- MAX4265EUA+
- JLCPCB Part #
- C1348165
- Package
- MSOP-8
- Description
- -40℃~+85℃ -4V~-2.25V、2.25V~4V 1 1.5uV/℃ 1mV 28mA 3.5uA 4.5V~8V 400MHz 45mA 6uA 85dB 8nV/√Hz@1kHz 900V/us Enable/shutdown function、Built-in compensation MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4265EUA+
- JLCPCB Part #
- C1348165
- Package
- MSOP-8
- Description
- -40℃~+85℃ -4V~-2.25V、2.25V~4V 1 1.5uV/℃ 1mV 28mA 3.5uA 4.5V~8V 400MHz 45mA 6uA 85dB 8nV/√Hz@1kHz 900V/us Enable/shutdown function、Built-in compensation MSOP-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4265EUA+ Specifications
MAX4265EUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 6uA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Slew Rate | 900V/us | |
| Gain Bandwidth Product | 400MHz | |
| Single supply | 4.5V~8V | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Quiescent Current | 28mA | |
| Features | Enable/shutdown function、Built-in compensation | |
| Ib - Input Bias Current | 3.5uA | |
| Dual Supply | -4V~-2.25V、2.25V~4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4265EUA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4265EUA+ Documents
MAX4265EUA+ datasheets or manufacturer documentation.
Datasheet: MAX4265EUA+ Datasheet (PDF)
MAX4265EUA+ Schematic Symbol & PCB Footprint
The MAX4265EUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.