
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.1mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 190MHz | |
| Slew Rate | 940V/us | |
| Single supply | 3V~12V | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Number of Channels | 3 | |
| Input Voltage Noise Density | 12nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Quiescent Current | 6.5mA | |
| Ib - Input Bias Current | 5uA | |
| Dual Supply | -5V~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6683MA/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.1mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 80mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Gain Bandwidth Product | 190MHz | |
| Slew Rate | 940V/us | |
| Single supply | 3V~12V | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Number of Channels | 3 | |
| Input Voltage Noise Density | 12nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Quiescent Current | 6.5mA | |
| Ib - Input Bias Current | 5uA | |
| Dual Supply | -5V~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6683MA/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6683MA/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6683MA/NOPB Datasheet (PDF)
The LMH6683MA/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.