


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 45uA | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 5.5mA | |
| Input Offset Voltage Drift(Vos TC) | 0.25uV/℃ | |
| Single Supply | 2.7V~7.5V | |
| Slew Rate | 0.1V/us | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Settling time | 37us | |
| Noise density(eN) | 38nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Features | Enable/shutdown function、Capacitive load driving、Differential to single-ended conversion | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -3.75V~-1.35V、1.35V~3.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4199ESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 45uA | |
| Vos - Input Offset Voltage | 10uV | |
| Output Current | 5.5mA | |
| Input Offset Voltage Drift(Vos TC) | 0.25uV/℃ | |
| Single Supply | 2.7V~7.5V | |
| Slew Rate | 0.1V/us | |
| Power Supply Rejection Ratio (PSRR) | 120dB | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Settling time | 37us | |
| Noise density(eN) | 38nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Features | Enable/shutdown function、Capacitive load driving、Differential to single-ended conversion | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -3.75V~-1.35V、1.35V~3.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4199ESA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4199ESA+ datasheets or manufacturer documentation.
Datasheet: MAX4199ESA+ Datasheet (PDF)
The MAX4199ESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.