Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LMH6723 MWC
LMH6723 MWC
Extended
* Images are for reference only
LMH6723 MWC
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMH6723 MWC
JLCPCB Part #
C1347912
Package
WAFERSALE
Description
-40℃~+85℃ 1 1.2mA 370MHz 3mV 4.3nV/√Hz@1MHz 4.5V~12V 4uA 600V/us 64dB 95mA ESD protection WAFERSALE Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageWAFERSALE
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage3mV
Output Current95mA
Gain Bandwidth Product370MHz
Slew Rate600V/us
Single supply4.5V~12V
Common Mode Rejection Ratio(CMRR)64dB
Number of Channels1
Input Voltage Noise Density4.3nV/√Hz@1MHz
Quiescent Current1.2mA
FeaturesESD protection
Ib - Input Bias Current4uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Operational Amplifier
  6. LMH6723 MWC
LMH6723 MWC

* Images are for reference only

LMH6723 MWC

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMH6723 MWC
JLCPCB Part #
C1347912
Package
WAFERSALE
Description
-40℃~+85℃ 1 1.2mA 370MHz 3mV 4.3nV/√Hz@1MHz 4.5V~12V 4uA 600V/us 64dB 95mA ESD protection WAFERSALE Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMH6723 MWC

* Images are for reference only

LMH6723 MWC
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMH6723 MWC
JLCPCB Part #
C1347912
Package
WAFERSALE
Description
-40℃~+85℃ 1 1.2mA 370MHz 3mV 4.3nV/√Hz@1MHz 4.5V~12V 4uA 600V/us 64dB 95mA ESD protection WAFERSALE Operational Amplifier ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMH6723 MWC Specifications

LMH6723 MWC technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Operational Amplifier
ManufacturerTexas Instruments
PackageWAFERSALE
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage3mV
Output Current95mA
Gain Bandwidth Product370MHz
Slew Rate600V/us
Single supply4.5V~12V
Common Mode Rejection Ratio(CMRR)64dB
Number of Channels1
Input Voltage Noise Density4.3nV/√Hz@1MHz
Quiescent Current1.2mA
FeaturesESD protection
Ib - Input Bias Current4uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6723 MWC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMH6723 MWC Documents

LMH6723 MWC datasheets or manufacturer documentation.

Datasheet: LMH6723 MWC Datasheet (PDF)

LMH6723 MWC Schematic Symbol & PCB Footprint

The LMH6723 MWC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.