
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -55℃~+150℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Ib - Input Bias Current | 2pA | |
| Gain Bandwidth Product | 5.5MHz | |
| Slew Rate | 20V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA145IDBVT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -55℃~+150℃ | |
| Vos - Input Offset Voltage | 40uV | |
| Ib - Input Bias Current | 2pA | |
| Gain Bandwidth Product | 5.5MHz | |
| Slew Rate | 20V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA145IDBVT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA145IDBVT datasheets or manufacturer documentation.
Datasheet: OPA145IDBVT Datasheet (PDF)
The OPA145IDBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.