
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 360uV | |
| Output Current | 50mA | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Quiescent Current | 1mA | |
| Slew Rate | 10.5V/us | |
| Gain Bandwidth Product | 5.1MHz | |
| Ib - Input Bias Current | 2pA | |
| Single supply | 2.5V~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV2771ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 360uV | |
| Output Current | 50mA | |
| Input Voltage Noise Density | 17nV/√Hz@1kHz | |
| Quiescent Current | 1mA | |
| Slew Rate | 10.5V/us | |
| Gain Bandwidth Product | 5.1MHz | |
| Ib - Input Bias Current | 2pA | |
| Single supply | 2.5V~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV2771ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV2771ID datasheets or manufacturer documentation.
Datasheet: TLV2771ID Datasheet (PDF)
The TLV2771ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.