Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. PGA205AP
PGA205AP
Extended
* Images are for reference only
PGA205AP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PGA205AP
JLCPCB Part #
C1347755
Package
PDIP-16
Description
-18V~-4.5V、4.5V~18V -40℃~+85℃ 0.05% 0.7V/us 1 106dB 15nV/√Hz@1kHz 22us 23mA 25uV 5.2mA 500pA 500pA 750nV/℃ 8pA/℃ Digitally programmable gain、Overvoltage protection Single-Ended PDIP-16 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+85℃
Output TypeSingle-Ended
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)500pA
Output Current23mA
Input Offset Voltage Drift(Vos TC)750nV/℃
Slew Rate0.7V/us
Quiescent Current(Iq)5.2mA
Common Mode Rejection Ratio(CMRR)106dB
Number of Channels1
Gain Error0.05%
Settling time22us
Input Voltage Noise Density15nV/√Hz@1kHz
FeaturesDigitally programmable gain、Overvoltage protection
Ib - Input Bias Current500pA
Input Offset Current Drift (Ios TC)8pA/℃
Dual Supply-18V~-4.5V、4.5V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. PGA205AP
PGA205AP

* Images are for reference only

PGA205AP

Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA205AP
JLCPCB Part #
C1347755
Package
PDIP-16
Description
-18V~-4.5V、4.5V~18V -40℃~+85℃ 0.05% 0.7V/us 1 106dB 15nV/√Hz@1kHz 22us 23mA 25uV 5.2mA 500pA 500pA 750nV/℃ 8pA/℃ Digitally programmable gain、Overvoltage protection Single-Ended PDIP-16 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA205AP

* Images are for reference only

PGA205AP
Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA205AP
JLCPCB Part #
C1347755
Package
PDIP-16
Description
-18V~-4.5V、4.5V~18V -40℃~+85℃ 0.05% 0.7V/us 1 106dB 15nV/√Hz@1kHz 22us 23mA 25uV 5.2mA 500pA 500pA 750nV/℃ 8pA/℃ Digitally programmable gain、Overvoltage protection Single-Ended PDIP-16 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA205AP Specifications

PGA205AP technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackagePDIP-16
Operating Temperature-40℃~+85℃
Output TypeSingle-Ended
Vos - Input Offset Voltage25uV
Input Offset Current(Ios)500pA
Output Current23mA
Input Offset Voltage Drift(Vos TC)750nV/℃
Slew Rate0.7V/us
Quiescent Current(Iq)5.2mA
Common Mode Rejection Ratio(CMRR)106dB
Number of Channels1
Gain Error0.05%
Settling time22us
Input Voltage Noise Density15nV/√Hz@1kHz
FeaturesDigitally programmable gain、Overvoltage protection
Ib - Input Bias Current500pA
Input Offset Current Drift (Ios TC)8pA/℃
Dual Supply-18V~-4.5V、4.5V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA205AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PGA205AP Documents

PGA205AP datasheets or manufacturer documentation.

Datasheet: PGA205AP Datasheet (PDF)

PGA205AP Schematic Symbol & PCB Footprint

The PGA205AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.