
- Manufacturer
- MFR.Part #
- LMV344IPWG4
- JLCPCB Part #
- C1347687
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.7uV/℃ 100uA 18mA 1MHz 1V/us 1pA 2.5V~5.5V 20nV/√Hz@1kHz 250uV 4 5.5V 80dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 100uA | |
| Ib - Input Bias Current | 1pA |

* Images are for reference only
LMV344IPWG4
Extended- Manufacturer
- MFR.Part #
- LMV344IPWG4
- JLCPCB Part #
- C1347687
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.7uV/℃ 100uA 18mA 1MHz 1V/us 1pA 2.5V~5.5V 20nV/√Hz@1kHz 250uV 4 5.5V 80dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMV344IPWG4
- JLCPCB Part #
- C1347687
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 1.7uV/℃ 100uA 18mA 1MHz 1V/us 1pA 2.5V~5.5V 20nV/√Hz@1kHz 250uV 4 5.5V 80dB Rail-to-Rail Output TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV344IPWG4 Specifications
LMV344IPWG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Output Current | 18mA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Slew Rate | 1V/us | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2.5V~5.5V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 100uA | |
| Ib - Input Bias Current | 1pA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV344IPWG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV344IPWG4 Documents
LMV344IPWG4 datasheets or manufacturer documentation.
Datasheet: LMV344IPWG4 Datasheet (PDF)
LMV344IPWG4 Schematic Symbol & PCB Footprint
The LMV344IPWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.