


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vcm - Common Mode Voltage | -3.3V~3.3V | |
| Number of Channels | 1 | |
| Bandwidth | 1.4GHz | |
| Features | Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5166ISZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vcm - Common Mode Voltage | -3.3V~3.3V | |
| Number of Channels | 1 | |
| Bandwidth | 1.4GHz | |
| Features | Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5166ISZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5166ISZ datasheets or manufacturer documentation.
Datasheet: EL5166ISZ Datasheet (PDF)
The EL5166ISZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.