
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current(Iq) | 220uA | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Number of Channels | 2 | |
| Features | Short-Circuit Protection、ESD Protection | |
| Ib - Input Bias Current | 5pA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA2137UA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.5mV | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 3.5V/us | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current(Iq) | 220uA | |
| Common Mode Rejection Ratio(CMRR) | 76dB | |
| Number of Channels | 2 | |
| Features | Short-Circuit Protection、ESD Protection | |
| Ib - Input Bias Current | 5pA | |
| Dual Supply | -18V~-2.25V、2.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA2137UA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA2137UA datasheets or manufacturer documentation.
Datasheet: OPA2137UA Datasheet (PDF)
The OPA2137UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.