
- Manufacturer
- MFR.Part #
- LP358D
- JLCPCB Part #
- C1347468
- Package
- SOIC-8
- Description
- 0℃~+70℃ 100kHz 10mA 2 200pA 2mV 2nA 3V~32V 45uV/℃ 50V/ms 54uA 80dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 200pA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 45uV/℃ | |
| Slew Rate | 50V/ms | |
| Gain Bandwidth Product | 100kHz | |
| Single supply | 3V~32V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Quiescent Current | 54uA | |
| Ib - Input Bias Current | 2nA |

* Images are for reference only
LP358D
Extended- Manufacturer
- MFR.Part #
- LP358D
- JLCPCB Part #
- C1347468
- Package
- SOIC-8
- Description
- 0℃~+70℃ 100kHz 10mA 2 200pA 2mV 2nA 3V~32V 45uV/℃ 50V/ms 54uA 80dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LP358D
- JLCPCB Part #
- C1347468
- Package
- SOIC-8
- Description
- 0℃~+70℃ 100kHz 10mA 2 200pA 2mV 2nA 3V~32V 45uV/℃ 50V/ms 54uA 80dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP358D Specifications
LP358D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 200pA | |
| Output Current | 10mA | |
| Input Offset Voltage Drift(Vos TC) | 45uV/℃ | |
| Slew Rate | 50V/ms | |
| Gain Bandwidth Product | 100kHz | |
| Single supply | 3V~32V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 2 | |
| Quiescent Current | 54uA | |
| Ib - Input Bias Current | 2nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP358D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP358D Documents
LP358D datasheets or manufacturer documentation.
Datasheet: LP358D Datasheet (PDF)
LP358D Schematic Symbol & PCB Footprint
The LP358D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.