
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Programmable gain | |
| Ib - Input Bias Current | 850pA | |
| Slew Rate | 0.9V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA188ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Features | EMI filtering/RF suppression、Zero drift / auto-zero、Programmable gain | |
| Ib - Input Bias Current | 850pA | |
| Slew Rate | 0.9V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA188ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA188ID datasheets or manufacturer documentation.
Datasheet: INA188ID Datasheet (PDF)
The INA188ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.