
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 650uV | |
| Ib - Input Bias Current | 30pA | |
| Slew Rate | 20.7V/us | |
| Gain Bandwidth Product | 3MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL052CD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 650uV | |
| Ib - Input Bias Current | 30pA | |
| Slew Rate | 20.7V/us | |
| Gain Bandwidth Product | 3MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL052CD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL052CD datasheets or manufacturer documentation.
Datasheet: TL052CD Datasheet (PDF)
The TL052CD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.