



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 25mA | |
| Slew Rate | 500V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 4 | |
| Quiescent Current | 4.5mA | |
| Features | Built-in compensation、Overvoltage Protection | |
| Ib - Input Bias Current | 30nA | |
| Dual Supply | -18V~-4V、4V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM248D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -25℃~+85℃ | |
| Vos - Input Offset Voltage | 6mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 25mA | |
| Slew Rate | 500V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 4 | |
| Quiescent Current | 4.5mA | |
| Features | Built-in compensation、Overvoltage Protection | |
| Ib - Input Bias Current | 30nA | |
| Dual Supply | -18V~-4V、4V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM248D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM248D datasheets or manufacturer documentation.
Datasheet: LM248D Datasheet (PDF)
The LM248D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.