
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Slew Rate | 430V/ms | |
| Gain Bandwidth Product | 525kHz | |
| Single supply | 4V~16V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Quiescent Current | 210uA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 60pA | |
| Dual Supply | -4V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC27M2AIP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Slew Rate | 430V/ms | |
| Gain Bandwidth Product | 525kHz | |
| Single supply | 4V~16V | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 32nV/√Hz@1kHz | |
| Quiescent Current | 210uA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 60pA | |
| Dual Supply | -4V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC27M2AIP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC27M2AIP datasheets or manufacturer documentation.
Datasheet: TLC27M2AIP Datasheet (PDF)
The TLC27M2AIP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.