
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 2.7V/us | |
| Gain Bandwidth Product | 1.9MHz | |
| Single supply | 2.3V~8V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Quiescent Current | 1.8mA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -8V~-2.3V、2.3V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC2202AID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 0.5pA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Slew Rate | 2.7V/us | |
| Gain Bandwidth Product | 1.9MHz | |
| Single supply | 2.3V~8V | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 12nV/√Hz@1kHz | |
| Quiescent Current | 1.8mA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -8V~-2.3V、2.3V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC2202AID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC2202AID datasheets or manufacturer documentation.
Datasheet: TLC2202AID Datasheet (PDF)
The TLC2202AID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.