


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Output Current | 300uA | |
| Input Offset Current(Ios) | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 2.2V/ms | |
| Gain Bandwidth Product | 10.5kHz | |
| Single supply | 1.8V~11V | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 170nV/√Hz@10Hz | |
| Quiescent Current | 950nA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 4pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMC6442IM/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 7mV | |
| Output Current | 300uA | |
| Input Offset Current(Ios) | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Slew Rate | 2.2V/ms | |
| Gain Bandwidth Product | 10.5kHz | |
| Single supply | 1.8V~11V | |
| Common Mode Rejection Ratio(CMRR) | 67dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 170nV/√Hz@10Hz | |
| Quiescent Current | 950nA | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 4pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMC6442IM/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMC6442IM/NOPB datasheets or manufacturer documentation.
Datasheet: LMC6442IM/NOPB Datasheet (PDF)
The LMC6442IM/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.