
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 950uV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 3.6V/us | |
| Gain Bandwidth Product | 2.2MHz | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Quiescent Current | 4.4mA | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -8V~-2.2V、2.2V~8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC2274ACPW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 950uV | |
| Input Offset Current(Ios) | 60pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 3.6V/us | |
| Gain Bandwidth Product | 2.2MHz | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Quiescent Current | 4.4mA | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -8V~-2.2V、2.2V~8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC2274ACPW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC2274ACPW datasheets or manufacturer documentation.
Datasheet: TLC2274ACPW Datasheet (PDF)
The TLC2274ACPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.