
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | TOSHIBA | |
| Package | DIP-8 | |
| Differential Input Voltage | ±200mV | |
| Operating Temperature | -40℃~+105℃ | |
| -3dB Bandwidth | 230kHz | |
| Vos - Input Offset Voltage | 730uV | |
| Output Type | Differential | |
| Isolation Voltage(Vrms) | 5000 | |
| Ib - Input Bias Current | 55nA | |
| CMTI(kV/us) | 20kV/us | |
| Gain | 8.16~8.24 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP7920(D4,F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | TOSHIBA | |
| Package | DIP-8 | |
| Differential Input Voltage | ±200mV | |
| Operating Temperature | -40℃~+105℃ | |
| -3dB Bandwidth | 230kHz | |
| Vos - Input Offset Voltage | 730uV | |
| Output Type | Differential | |
| Isolation Voltage(Vrms) | 5000 | |
| Ib - Input Bias Current | 55nA | |
| CMTI(kV/us) | 20kV/us | |
| Gain | 8.16~8.24 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP7920(D4,F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP7920(D4,F datasheets or manufacturer documentation.
Datasheet: TLP7920(D4,F Datasheet (PDF)
The TLP7920(D4,F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.