


- Manufacturer
- MFR.Part #
- THS4140ID
- JLCPCB Part #
- C1347160
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1mV 205MHz 450V/us 5.1uA Differential SOIC-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 13.2mA、15mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 1uA | |
| Output Current | 45mA、60mA、85mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 5V~30V | |
| Slew Rate | 450V/us | |
| Gain Bandwidth Product | 205MHz | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 6.5nV/√Hz@10kHz | |
| Settling time | 96ns、304ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Built-in compensation | |
| Ib - Input Bias Current | 5.1uA | |
| Dual Supply | -15V~-2.5V、2.5V~15V |

* Images are for reference only
THS4140ID
Extended- Manufacturer
- MFR.Part #
- THS4140ID
- JLCPCB Part #
- C1347160
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1mV 205MHz 450V/us 5.1uA Differential SOIC-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- THS4140ID
- JLCPCB Part #
- C1347160
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1mV 205MHz 450V/us 5.1uA Differential SOIC-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4140ID Specifications
THS4140ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 13.2mA、15mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 1uA | |
| Output Current | 45mA、60mA、85mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Single Supply | 5V~30V | |
| Slew Rate | 450V/us | |
| Gain Bandwidth Product | 205MHz | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Number of Channels | 1 | |
| Noise density(eN) | 6.5nV/√Hz@10kHz | |
| Settling time | 96ns、304ns | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Built-in signal filtering、Built-in compensation | |
| Ib - Input Bias Current | 5.1uA | |
| Dual Supply | -15V~-2.5V、2.5V~15V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4140ID. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4140ID Documents
THS4140ID datasheets or manufacturer documentation.
Datasheet: THS4140ID Datasheet (PDF)
THS4140ID Schematic Symbol & PCB Footprint
The THS4140ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.