


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Single Supply | 6V~38V | |
| Slew Rate | 0.35V/us | |
| Gain Bandwidth Product | 2.4MHz | |
| Quiescent Current(Iq) | 550uA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 17.6nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20nA | |
| Dual Supply | -19V~-3V、3V~19V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX9943AUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 10nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 400nV/℃ | |
| Single Supply | 6V~38V | |
| Slew Rate | 0.35V/us | |
| Gain Bandwidth Product | 2.4MHz | |
| Quiescent Current(Iq) | 550uA | |
| Common Mode Rejection Ratio(CMRR) | 125dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 17.6nV/√Hz@1kHz | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 20nA | |
| Dual Supply | -19V~-3V、3V~19V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX9943AUA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX9943AUA+ datasheets or manufacturer documentation.
Datasheet: MAX9943AUA+ Datasheet (PDF)
The MAX9943AUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.