
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Current(Ios) | 0.1pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Slew Rate | 30V/ms | |
| Gain Bandwidth Product | 85kHz | |
| Single supply | 3V~16V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Quiescent Current | 20uA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 0.6pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC27L2ACD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Current(Ios) | 0.1pA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 1.1uV/℃ | |
| Slew Rate | 30V/ms | |
| Gain Bandwidth Product | 85kHz | |
| Single supply | 3V~16V | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 68nV/√Hz@1kHz | |
| Quiescent Current | 20uA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 0.6pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC27L2ACD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC27L2ACD datasheets or manufacturer documentation.
Datasheet: TLC27L2ACD Datasheet (PDF)
The TLC27L2ACD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.