
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 600nV | |
| Input Offset Current(Ios) | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 3nV/℃ | |
| Slew Rate | 3.1V/us | |
| Gain Bandwidth Product | 1.9MHz | |
| Quiescent Current(Iq) | 1.5mA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD protection、Latch-up suppression | |
| Ib - Input Bias Current | 4pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC2652CN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 600nV | |
| Input Offset Current(Ios) | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 3nV/℃ | |
| Slew Rate | 3.1V/us | |
| Gain Bandwidth Product | 1.9MHz | |
| Quiescent Current(Iq) | 1.5mA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 23nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD protection、Latch-up suppression | |
| Ib - Input Bias Current | 4pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC2652CN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC2652CN datasheets or manufacturer documentation.
Datasheet: TLC2652CN Datasheet (PDF)
The TLC2652CN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.