
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 140uV | |
| Input Offset Current(Ios) | 700pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Slew Rate | 320V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 4.5V~40V | |
| Common Mode Rejection Ratio(CMRR) | 145dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 14nV/√Hz@10Hz | |
| Quiescent Current | 290uA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 15pA | |
| Dual Supply | -20V~-2.25V、2.25V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28407FBZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 140uV | |
| Input Offset Current(Ios) | 700pA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Slew Rate | 320V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 4.5V~40V | |
| Common Mode Rejection Ratio(CMRR) | 145dB | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 14nV/√Hz@10Hz | |
| Quiescent Current | 290uA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 15pA | |
| Dual Supply | -20V~-2.25V、2.25V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28407FBZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28407FBZ datasheets or manufacturer documentation.
Datasheet: ISL28407FBZ Datasheet (PDF)
The ISL28407FBZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.