Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. THS7001CPWP
THS7001CPWP - 1
THS7001CPWP - 2
THS7001CPWP - 3
Extended1/3
* Images are for reference only
THS7001CPWP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS7001CPWP
JLCPCB Part #
C1346830
Package
HTSSOP-20-EP
Description
-16V~-4.5V、4.5V~16V 0.08V/V~10V/V 0℃~+70℃ 1 10uV/℃ 175V/us 175nA 1mV 6uA 70MHz 88dB 8mA 95mA ESD protection、Digital interface gain、Enable/shutdown function PGA HTSSOP-20-EP Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage1mV
Output Current95mA
Input Offset Current(Ios)175nA
Input Offset Voltage Drift(Vos TC)10uV/℃
Slew Rate175V/us
Common Mode Rejection Ratio (CMRR)88dB
-3dB Bandwidth70MHz
Number of Channels1
Quiescent Current8mA
FeaturesESD Protection、Digital interface gain、Enable/shutdown function
Ib - Input Bias Current6uA
Amplifier TypePGA
Gain0.08V/V~10V/V
Dual Supply-16V~-4.5V、4.5V~16V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. THS7001CPWP
THS7001CPWP

* Images are for reference only

THS7001CPWP

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS7001CPWP
JLCPCB Part #
C1346830
Package
HTSSOP-20-EP
Description
-16V~-4.5V、4.5V~16V 0.08V/V~10V/V 0℃~+70℃ 1 10uV/℃ 175V/us 175nA 1mV 6uA 70MHz 88dB 8mA 95mA ESD protection、Digital interface gain、Enable/shutdown function PGA HTSSOP-20-EP Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS7001CPWP

* Images are for reference only

THS7001CPWP
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS7001CPWP
JLCPCB Part #
C1346830
Package
HTSSOP-20-EP
Description
-16V~-4.5V、4.5V~16V 0.08V/V~10V/V 0℃~+70℃ 1 10uV/℃ 175V/us 175nA 1mV 6uA 70MHz 88dB 8mA 95mA ESD protection、Digital interface gain、Enable/shutdown function PGA HTSSOP-20-EP Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS7001CPWP Specifications

THS7001CPWP technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Operating Temperature0℃~+70℃
Vos - Input Offset Voltage1mV
Output Current95mA
Input Offset Current(Ios)175nA
Input Offset Voltage Drift(Vos TC)10uV/℃
Slew Rate175V/us
Common Mode Rejection Ratio (CMRR)88dB
-3dB Bandwidth70MHz
Number of Channels1
Quiescent Current8mA
FeaturesESD Protection、Digital interface gain、Enable/shutdown function
Ib - Input Bias Current6uA
Amplifier TypePGA
Gain0.08V/V~10V/V
Dual Supply-16V~-4.5V、4.5V~16V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS7001CPWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS7001CPWP Documents

THS7001CPWP datasheets or manufacturer documentation.

Datasheet: THS7001CPWP Datasheet (PDF)

THS7001CPWP Schematic Symbol & PCB Footprint

The THS7001CPWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.