
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 22.5mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 141mA | |
| Single Supply | 4.5V~12V | |
| Slew Rate | 3800V/us | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Settling time | 10ns | |
| Noise density(eN) | 1.1nV/√Hz@1MHz | |
| Ib - Input Bias Current | 110uA | |
| Dual Supply | -6V~-2.25V、2.25V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6552MA/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 22.5mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.5mV | |
| Output Current | 141mA | |
| Single Supply | 4.5V~12V | |
| Slew Rate | 3800V/us | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Number of Channels | 1 | |
| Settling time | 10ns | |
| Noise density(eN) | 1.1nV/√Hz@1MHz | |
| Ib - Input Bias Current | 110uA | |
| Dual Supply | -6V~-2.25V、2.25V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6552MA/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6552MA/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6552MA/NOPB Datasheet (PDF)
The LMH6552MA/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.