


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Broadcom Limited | |
| Package | SO-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 0mV | |
| Output Type | Single-Ended | |
| Voltage - Supply(Input) | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| CMTI(kV/us) | 25kV/us | |
| Common Mode Rejection Ratio (CMRR) | 85dB | |
| Differential Input Voltage | ±200mV | |
| -3dB Bandwidth | 30kHz | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Integrated digital interface | |
| Voltage - Supply(Output) | 4.5V~5.5V | |
| Gain | 7.937~8.354 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCPL-788J-000E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolation Amplifiers | |
| Manufacturer | Broadcom Limited | |
| Package | SO-16-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 0mV | |
| Output Type | Single-Ended | |
| Voltage - Supply(Input) | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| CMTI(kV/us) | 25kV/us | |
| Common Mode Rejection Ratio (CMRR) | 85dB | |
| Differential Input Voltage | ±200mV | |
| -3dB Bandwidth | 30kHz | |
| Features | Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Integrated digital interface | |
| Voltage - Supply(Output) | 4.5V~5.5V | |
| Gain | 7.937~8.354 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCPL-788J-000E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCPL-788J-000E datasheets or manufacturer documentation.
Datasheet: HCPL-788J-000E Datasheet (PDF)
The HCPL-788J-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.