
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 2nA/℃ | |
| Vos - Input Offset Voltage | 2.5mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 35V/us | |
| Gain Bandwidth Product | 90MHz | |
| Single supply | 2.7V~16.5V | |
| Common Mode Rejection Ratio(CMRR) | 107dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 12.5nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 16.5V | |
| Quiescent Current | 750uA | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -8.25V~-1.35V、1.35V~8.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4281D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 2nA/℃ | |
| Vos - Input Offset Voltage | 2.5mV | |
| Input Offset Current(Ios) | 500nA | |
| Output Current | 30mA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Slew Rate | 35V/us | |
| Gain Bandwidth Product | 90MHz | |
| Single supply | 2.7V~16.5V | |
| Common Mode Rejection Ratio(CMRR) | 107dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 12.5nV/√Hz@100kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 16.5V | |
| Quiescent Current | 750uA | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -8.25V~-1.35V、1.35V~8.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4281D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4281D datasheets or manufacturer documentation.
Datasheet: THS4281D Datasheet (PDF)
The THS4281D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.