
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | Power-Pad-SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 20nA/℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Current(Ios) | 10uA | |
| Output Current | 225mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 7.3V/ns | |
| Gain Bandwidth Product | 210MHz | |
| Single supply | 10V~30V | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Quiescent Current | 9.5mA | |
| Ib - Input Bias Current | 4uA | |
| Dual Supply | -16V~-5V、5V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS3091DDAG3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | Power-Pad-SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Input offset current drift(Ios TC) | 20nA/℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Current(Ios) | 10uA | |
| Output Current | 225mA | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Slew Rate | 7.3V/ns | |
| Gain Bandwidth Product | 210MHz | |
| Single supply | 10V~30V | |
| Common Mode Rejection Ratio(CMRR) | 69dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Quiescent Current | 9.5mA | |
| Ib - Input Bias Current | 4uA | |
| Dual Supply | -16V~-5V、5V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS3091DDAG3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS3091DDAG3 datasheets or manufacturer documentation.
Datasheet: THS3091DDAG3 Datasheet (PDF)
The THS3091DDAG3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.