


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.01uA | |
| Output Current | 75mA | |
| Single Supply | 5V~12V | |
| Slew Rate | 1800V/us | |
| Current - Supply | 27mA | |
| Common Mode Rejection Ratio (CMRR) | 72dB | |
| -3dB Bandwidth | 130MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 27mA | |
| Features | Analog voltage gain、Fully differential | |
| Ib - Input Bias Current | 9uA | |
| Amplifier Type | VGA | |
| Gain | 10V/V | |
| Dual Supply | ±5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6502MT/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 0.01uA | |
| Output Current | 75mA | |
| Single Supply | 5V~12V | |
| Slew Rate | 1800V/us | |
| Current - Supply | 27mA | |
| Common Mode Rejection Ratio (CMRR) | 72dB | |
| -3dB Bandwidth | 130MHz | |
| Number of Channels | 1 | |
| Quiescent Current | 27mA | |
| Features | Analog voltage gain、Fully differential | |
| Ib - Input Bias Current | 9uA | |
| Amplifier Type | VGA | |
| Gain | 10V/V | |
| Dual Supply | ±5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6502MT/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6502MT/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6502MT/NOPB Datasheet (PDF)
The LMH6502MT/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.