
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 100V/V | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 100uA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Single Supply | 2.85V~5.5V | |
| Slew Rate | 0.055V/us | |
| Quiescent Current(Iq) | 750uA | |
| Power Supply Rejection Ratio (PSRR) | 125dB | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 750kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.25% | |
| Settling time | 120us | |
| Input Voltage Noise Density | 140nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、Internally set gain、Enable/shutdown function | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -2.5V~2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4209HAUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 100V/V | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 1pA | |
| Output Current | 100uA | |
| Input Offset Voltage Drift(Vos TC) | 10nV/℃ | |
| Single Supply | 2.85V~5.5V | |
| Slew Rate | 0.055V/us | |
| Quiescent Current(Iq) | 750uA | |
| Power Supply Rejection Ratio (PSRR) | 125dB | |
| Common Mode Rejection Ratio(CMRR) | 135dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 750kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.25% | |
| Settling time | 120us | |
| Input Voltage Noise Density | 140nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、Internally set gain、Enable/shutdown function | |
| Ib - Input Bias Current | 1pA | |
| Dual Supply | -2.5V~2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4209HAUA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4209HAUA+ datasheets or manufacturer documentation.
Datasheet: MAX4209HAUA+ Datasheet (PDF)
The MAX4209HAUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.