
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | Single-channel | |
| Output Current | 50mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 700nA | |
| Gain Bandwidth Product | 5.9MHz | |
| Slew Rate | 45V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE2141ACD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | Single-channel | |
| Output Current | 50mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 700nA | |
| Gain Bandwidth Product | 5.9MHz | |
| Slew Rate | 45V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE2141ACD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE2141ACD datasheets or manufacturer documentation.
Datasheet: TLE2141ACD Datasheet (PDF)
The TLE2141ACD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.