Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. INA111BP
INA111BP
Extended
* Images are for reference only
INA111BP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
INA111BP
JLCPCB Part #
C1346419
Package
PDIP-8
Description
-18V~-6V、6V~18V -40℃~+85℃ 0.1pA 1 1% 100uV 10nV/√Hz@1kHz 115dB 17V/us 2pA 2uV/℃ 2us 3.3mA 30mA External resistor gain、Overvoltage protection Single-Ended PDIP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackagePDIP-8
Operating Temperature-40℃~+85℃
Output TypeSingle-Ended
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)0.1pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Slew Rate17V/us
Quiescent Current(Iq)3.3mA
Common Mode Rejection Ratio(CMRR)115dB
Number of Channels1
Gain Error1%
Input Voltage Noise Density10nV/√Hz@1kHz
Settling time2us
FeaturesExternal resistor gain、Overvoltage protection
Ib - Input Bias Current2pA
Dual Supply-18V~-6V、6V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. INA111BP
INA111BP

* Images are for reference only

INA111BP

Extended
Manufacturer

Texas Instruments

MFR.Part #
INA111BP
JLCPCB Part #
C1346419
Package
PDIP-8
Description
-18V~-6V、6V~18V -40℃~+85℃ 0.1pA 1 1% 100uV 10nV/√Hz@1kHz 115dB 17V/us 2pA 2uV/℃ 2us 3.3mA 30mA External resistor gain、Overvoltage protection Single-Ended PDIP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA111BP

* Images are for reference only

INA111BP
Extended
Manufacturer

Texas Instruments

MFR.Part #
INA111BP
JLCPCB Part #
C1346419
Package
PDIP-8
Description
-18V~-6V、6V~18V -40℃~+85℃ 0.1pA 1 1% 100uV 10nV/√Hz@1kHz 115dB 17V/us 2pA 2uV/℃ 2us 3.3mA 30mA External resistor gain、Overvoltage protection Single-Ended PDIP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INA111BP Specifications

INA111BP technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerTexas Instruments
PackagePDIP-8
Operating Temperature-40℃~+85℃
Output TypeSingle-Ended
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)0.1pA
Output Current30mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Slew Rate17V/us
Quiescent Current(Iq)3.3mA
Common Mode Rejection Ratio(CMRR)115dB
Number of Channels1
Gain Error1%
Input Voltage Noise Density10nV/√Hz@1kHz
Settling time2us
FeaturesExternal resistor gain、Overvoltage protection
Ib - Input Bias Current2pA
Dual Supply-18V~-6V、6V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA111BP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INA111BP Documents

INA111BP datasheets or manufacturer documentation.

Datasheet: INA111BP Datasheet (PDF)

INA111BP Schematic Symbol & PCB Footprint

The INA111BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.