


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 2.1uA | |
| Output Current | 200mA | |
| Slew Rate | 135V/us | |
| Gain Bandwidth Product | 90MHz | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 3.1nV/√Hz@100kHz | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 16uA | |
| Dual Supply | -6.5V~-2.5V、2.5V~6.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6672MA/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 2.1uA | |
| Output Current | 200mA | |
| Slew Rate | 135V/us | |
| Gain Bandwidth Product | 90MHz | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 3.1nV/√Hz@100kHz | |
| Quiescent Current | 8mA | |
| Ib - Input Bias Current | 16uA | |
| Dual Supply | -6.5V~-2.5V、2.5V~6.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6672MA/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6672MA/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6672MA/NOPB Datasheet (PDF)
The LMH6672MA/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.