Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4531AIDGK
THS4531AIDGK - 1
THS4531AIDGK - 2
THS4531AIDGK - 3
THS4531AIDGK - 4
Extended1/4
* Images are for reference only
THS4531AIDGK
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS4531AIDGK
JLCPCB Part #
C1346320
Package
VSSOP-8
Description
-40℃~+125℃ 1 100uV 108dB 10nV/√Hz@1kHz 116dB 2.5V~5.5V 200nA 22mA 250uA 27MHz 390V/us 5nA 60ns 9uV/℃ Differential Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage Rail-to-rail output VSSOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier250uA
Output TypeDifferential
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)5nA
Output Current22mA
Input Offset Voltage Drift(Vos TC)9uV/℃
Single Supply2.5V~5.5V
Slew Rate390V/us
Gain Bandwidth Product27MHz
Power Supply Rejection Ratio (PSRR)108dB
Common Mode Rejection Ratio(CMRR)116dB
Rail to RailRail-to-rail output
Number of Channels1
Settling time60ns
Noise density(eN)10nV/√Hz@1kHz
FeaturesEnable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage
Ib - Input Bias Current200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4531AIDGK
THS4531AIDGK

* Images are for reference only

THS4531AIDGK

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4531AIDGK
JLCPCB Part #
C1346320
Package
VSSOP-8
Description
-40℃~+125℃ 1 100uV 108dB 10nV/√Hz@1kHz 116dB 2.5V~5.5V 200nA 22mA 250uA 27MHz 390V/us 5nA 60ns 9uV/℃ Differential Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage Rail-to-rail output VSSOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4531AIDGK

* Images are for reference only

THS4531AIDGK
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4531AIDGK
JLCPCB Part #
C1346320
Package
VSSOP-8
Description
-40℃~+125℃ 1 100uV 108dB 10nV/√Hz@1kHz 116dB 2.5V~5.5V 200nA 22mA 250uA 27MHz 390V/us 5nA 60ns 9uV/℃ Differential Enable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage Rail-to-rail output VSSOP-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4531AIDGK Specifications

THS4531AIDGK technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageVSSOP-8
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier250uA
Output TypeDifferential
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)5nA
Output Current22mA
Input Offset Voltage Drift(Vos TC)9uV/℃
Single Supply2.5V~5.5V
Slew Rate390V/us
Gain Bandwidth Product27MHz
Power Supply Rejection Ratio (PSRR)108dB
Common Mode Rejection Ratio(CMRR)116dB
Rail to RailRail-to-rail output
Number of Channels1
Settling time60ns
Noise density(eN)10nV/√Hz@1kHz
FeaturesEnable/shutdown function、Single-ended to differential conversion、Adjustable output common-mode voltage
Ib - Input Bias Current200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4531AIDGK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS4531AIDGK Documents

THS4531AIDGK datasheets or manufacturer documentation.

Datasheet: THS4531AIDGK Datasheet (PDF)

THS4531AIDGK Schematic Symbol & PCB Footprint

The THS4531AIDGK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.