


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 200nA | |
| Output Current | 100mA | |
| Slew Rate | 400V/us | |
| Gain Bandwidth Product | 270MHz | |
| Single supply | 5V~32V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 12.5nV/√Hz@10kHz | |
| Quiescent Current | 7.8mA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 2.6uA | |
| Dual Supply | -16V~-2.5V、2.5V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4001ID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 200nA | |
| Output Current | 100mA | |
| Slew Rate | 400V/us | |
| Gain Bandwidth Product | 270MHz | |
| Single supply | 5V~32V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 12.5nV/√Hz@10kHz | |
| Quiescent Current | 7.8mA | |
| Features | Built-in compensation、ESD Protection | |
| Ib - Input Bias Current | 2.6uA | |
| Dual Supply | -16V~-2.5V、2.5V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4001ID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4001ID datasheets or manufacturer documentation.
Datasheet: THS4001ID Datasheet (PDF)
The THS4001ID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.