


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 625uV | |
| Output Current | 23mA | |
| Input Offset Current(Ios) | 0.5nA | |
| Input Offset Voltage Drift(Vos TC) | 11uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Slew Rate | 17V/us | |
| Current - Supply | 5.2mA | |
| Common Mode Rejection Ratio (CMRR) | 115dB | |
| -3dB Bandwidth | 1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 5200000nA | |
| Features | Digital interface gain | |
| Ib - Input Bias Current | 500pA | |
| Amplifier Type | PGA | |
| Input Offset Current Drift (Ios TC) | 3pA/℃ | |
| Dual Supply | ±15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PGA204AP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 625uV | |
| Output Current | 23mA | |
| Input Offset Current(Ios) | 0.5nA | |
| Input Offset Voltage Drift(Vos TC) | 11uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Slew Rate | 17V/us | |
| Current - Supply | 5.2mA | |
| Common Mode Rejection Ratio (CMRR) | 115dB | |
| -3dB Bandwidth | 1MHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 5200000nA | |
| Features | Digital interface gain | |
| Ib - Input Bias Current | 500pA | |
| Amplifier Type | PGA | |
| Input Offset Current Drift (Ios TC) | 3pA/℃ | |
| Dual Supply | ±15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA204AP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PGA204AP datasheets or manufacturer documentation.
Datasheet: PGA204AP Datasheet (PDF)
The PGA204AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.