Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. PGA202KP
PGA202KP - 1
PGA202KP - 2
PGA202KP - 3
Extended1/3
* Images are for reference only
PGA202KP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PGA202KP
JLCPCB Part #
C1346242
Package
PDIP-14
Description
-18V~-6V、6V~18V 0℃~+70℃ 1 10mA 10pA 120dB 1MHz 1V/V~1000V/V 5V/us 5pA 6.5mA 6.5mA PGA PDIP-14 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackagePDIP-14
Operating Temperature0℃~+70℃
Input Offset Current(Ios)5pA
Output Current10mA
Slew Rate5V/us
Current - Supply6.5mA
Common Mode Rejection Ratio (CMRR)120dB
-3dB Bandwidth1MHz
Number of Channels1
Quiescent Current6.5mA
Ib - Input Bias Current10pA
Amplifier TypePGA
Gain1V/V~1000V/V
Dual Supply-18V~-6V、6V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. PGA202KP
PGA202KP

* Images are for reference only

PGA202KP

Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA202KP
JLCPCB Part #
C1346242
Package
PDIP-14
Description
-18V~-6V、6V~18V 0℃~+70℃ 1 10mA 10pA 120dB 1MHz 1V/V~1000V/V 5V/us 5pA 6.5mA 6.5mA PGA PDIP-14 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA202KP

* Images are for reference only

PGA202KP
Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA202KP
JLCPCB Part #
C1346242
Package
PDIP-14
Description
-18V~-6V、6V~18V 0℃~+70℃ 1 10mA 10pA 120dB 1MHz 1V/V~1000V/V 5V/us 5pA 6.5mA 6.5mA PGA PDIP-14 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA202KP Specifications

PGA202KP technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackagePDIP-14
Operating Temperature0℃~+70℃
Input Offset Current(Ios)5pA
Output Current10mA
Slew Rate5V/us
Current - Supply6.5mA
Common Mode Rejection Ratio (CMRR)120dB
-3dB Bandwidth1MHz
Number of Channels1
Quiescent Current6.5mA
Ib - Input Bias Current10pA
Amplifier TypePGA
Gain1V/V~1000V/V
Dual Supply-18V~-6V、6V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA202KP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PGA202KP Documents

PGA202KP datasheets or manufacturer documentation.

Datasheet: PGA202KP Datasheet (PDF)

PGA202KP Schematic Symbol & PCB Footprint

The PGA202KP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.