
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Power Supply Rejection Ratio (PSRR) | 64dB | |
| Operating Temperature | 0℃~+75℃ | |
| Quiescent Current per Amplifier | 8.3mA | |
| Vos - Input Offset Voltage | 20mV | |
| Output Current | 220mA | |
| Settling time | 50ns | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Features | Capacitive load driving、Current limiting / short-circuit protection | |
| Slew Rate | 1300V/us | |
| Ib - Input Bias Current | 7uA | |
| Gain Bandwidth Product | 110MHz | |
| Dual Supply | -15V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA9P5002-5Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 | |
| Power Supply Rejection Ratio (PSRR) | 64dB | |
| Operating Temperature | 0℃~+75℃ | |
| Quiescent Current per Amplifier | 8.3mA | |
| Vos - Input Offset Voltage | 20mV | |
| Output Current | 220mA | |
| Settling time | 50ns | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 30uV/℃ | |
| Features | Capacitive load driving、Current limiting / short-circuit protection | |
| Slew Rate | 1300V/us | |
| Ib - Input Bias Current | 7uA | |
| Gain Bandwidth Product | 110MHz | |
| Dual Supply | -15V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA9P5002-5Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA9P5002-5Z datasheets or manufacturer documentation.
Datasheet: HA9P5002-5Z Datasheet (PDF)
The HA9P5002-5Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.