Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. ISO122U
ISO122U
Extended
* Images are for reference only
ISO122U
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO122U
JLCPCB Part #
C1346218
Package
SOIC-28-300mil
Description
-25℃~+85℃ 1 1500 50kHz 50mV Single-Ended SOIC-28-300mil Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-28-300mil
Operating Temperature-25℃~+85℃
Vos - Input Offset Voltage50mV
Output TypeSingle-Ended
Voltage - Supply(Input)4.5V~18V
Isolation Voltage(Vrms)1500
-3dB Bandwidth50kHz
Voltage - Supply(Output)4.5V~18V
Gain1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. ISO122U
ISO122U

* Images are for reference only

ISO122U

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO122U
JLCPCB Part #
C1346218
Package
SOIC-28-300mil
Description
-25℃~+85℃ 1 1500 50kHz 50mV Single-Ended SOIC-28-300mil Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO122U

* Images are for reference only

ISO122U
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO122U
JLCPCB Part #
C1346218
Package
SOIC-28-300mil
Description
-25℃~+85℃ 1 1500 50kHz 50mV Single-Ended SOIC-28-300mil Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO122U Specifications

ISO122U technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-28-300mil
Operating Temperature-25℃~+85℃
Vos - Input Offset Voltage50mV
Output TypeSingle-Ended
Voltage - Supply(Input)4.5V~18V
Isolation Voltage(Vrms)1500
-3dB Bandwidth50kHz
Voltage - Supply(Output)4.5V~18V
Gain1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO122U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO122U Documents

ISO122U datasheets or manufacturer documentation.

Datasheet: ISO122U Datasheet (PDF)

ISO122U Schematic Symbol & PCB Footprint

The ISO122U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.