Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. OPA4188AIPW
OPA4188AIPW - 1
OPA4188AIPW - 2
OPA4188AIPW - 3
Extended1/3
* Images are for reference only
OPA4188AIPW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
OPA4188AIPW
JLCPCB Part #
C1346194
Package
TSSOP-14
Description
-55℃~+150℃ 0.8V/us 160pA 2MHz 6uV EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection Four channels TSSOP-14 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerTexas Instruments
PackageTSSOP-14
Operating Temperature-55℃~+150℃
Vos - Input Offset Voltage6uV
Input Offset Current(Ios)320pA
Input Offset Voltage Drift(Vos TC)30nV/℃
Single Supply4V~36V
Slew Rate0.8V/us
Gain Bandwidth Product2MHz
Quiescent Current(Iq)415uA
Common Mode Rejection Ratio(CMRR)146dB
Rail to RailRail-to-rail output
Number of ChannelsFour channels
Input Voltage Noise Density8.8nV/√Hz@1kHz
FeaturesEMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection
Ib - Input Bias Current160pA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Precision Op Amps
  6. OPA4188AIPW
OPA4188AIPW

* Images are for reference only

OPA4188AIPW

Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA4188AIPW
JLCPCB Part #
C1346194
Package
TSSOP-14
Description
-55℃~+150℃ 0.8V/us 160pA 2MHz 6uV EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection Four channels TSSOP-14 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA4188AIPW

* Images are for reference only

OPA4188AIPW
Extended
Manufacturer

Texas Instruments

MFR.Part #
OPA4188AIPW
JLCPCB Part #
C1346194
Package
TSSOP-14
Description
-55℃~+150℃ 0.8V/us 160pA 2MHz 6uV EMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection Four channels TSSOP-14 Precision Op Amps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPA4188AIPW Specifications

OPA4188AIPW technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Precision Op Amps
ManufacturerTexas Instruments
PackageTSSOP-14
Operating Temperature-55℃~+150℃
Vos - Input Offset Voltage6uV
Input Offset Current(Ios)320pA
Input Offset Voltage Drift(Vos TC)30nV/℃
Single Supply4V~36V
Slew Rate0.8V/us
Gain Bandwidth Product2MHz
Quiescent Current(Iq)415uA
Common Mode Rejection Ratio(CMRR)146dB
Rail to RailRail-to-rail output
Number of ChannelsFour channels
Input Voltage Noise Density8.8nV/√Hz@1kHz
FeaturesEMI filtering/RF suppression、Zero drift / auto-zero、ESD protection、Reverse-phase input protection
Ib - Input Bias Current160pA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA4188AIPW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPA4188AIPW Documents

OPA4188AIPW datasheets or manufacturer documentation.

Datasheet: OPA4188AIPW Datasheet (PDF)

OPA4188AIPW Schematic Symbol & PCB Footprint

The OPA4188AIPW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.