
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8-EP | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Output Type | Differential | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Built-in signal filtering、Adjustable output common-mode voltage、Built-in compensation | |
| Slew Rate | 51V/us | |
| Ib - Input Bias Current | 6uA | |
| Gain Bandwidth Product | 225MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS4130CDGN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8-EP | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 200uV | |
| Output Type | Differential | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Capacitive load driving、Built-in signal filtering、Adjustable output common-mode voltage、Built-in compensation | |
| Slew Rate | 51V/us | |
| Ib - Input Bias Current | 6uA | |
| Gain Bandwidth Product | 225MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4130CDGN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS4130CDGN datasheets or manufacturer documentation.
Datasheet: THS4130CDGN Datasheet (PDF)
The THS4130CDGN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.