


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 150pA | |
| Output Current | 37mA | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 1250V/us | |
| Current - Supply | 40mA | |
| Common Mode Rejection Ratio (CMRR) | 114dB | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 40mA | |
| Features | Analog voltage gain、Enable/shutdown function、Fully differential、Programmable reference voltage | |
| Ib - Input Bias Current | 20uA | |
| Amplifier Type | VGA | |
| Gain | 11.6dB~46.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
THS7530PWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Input Offset Current(Ios) | 150pA | |
| Output Current | 37mA | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 1250V/us | |
| Current - Supply | 40mA | |
| Common Mode Rejection Ratio (CMRR) | 114dB | |
| -3dB Bandwidth | 300MHz | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 40mA | |
| Features | Analog voltage gain、Enable/shutdown function、Fully differential、Programmable reference voltage | |
| Ib - Input Bias Current | 20uA | |
| Amplifier Type | VGA | |
| Gain | 11.6dB~46.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS7530PWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

THS7530PWP datasheets or manufacturer documentation.
Datasheet: THS7530PWP Datasheet (PDF)
The THS7530PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.